


G125-FC11605L0-0450L | |
|---|---|
DigiKey Part Number | G125-FC11605L0-0450L-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC11605L0-0450L |
Description | 1.25MM F/L 16POS 26AWG 450MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 1.48' (450.00mm) |
Series | Features Latch Holder, Polarizing Key |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 624,85000 Kč | 1 624,85 Kč |
| 10 | 1 381,21800 Kč | 13 812,18 Kč |
| 30 | 1 278,26133 Kč | 38 347,84 Kč |
| 50 | 1 233,05220 Kč | 61 652,61 Kč |
| 100 | 1 174,28350 Kč | 117 428,35 Kč |
| Unit Price without VAT: | 1 624,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 966,06850 Kč |






















