


G125-3041696L4 | |
|---|---|
DigiKey Part Number | 952-2505-ND |
Manufacturer | |
Manufacturer Product Number | G125-3041696L4 |
Description | CONN HDR HSG 16POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Header 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-3041696L4 Models |
Category | Row Spacing 0.049" (1.25mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Features Potting Wall |
Connector Type | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Contact Type Male Pin | Operating Temperature -65°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,52000 Kč | 100,52 Kč |
| 10 | 85,36200 Kč | 853,62 Kč |
| 30 | 78,99367 Kč | 2 369,81 Kč |
| 50 | 76,19340 Kč | 3 809,67 Kč |
| 100 | 72,55630 Kč | 7 255,63 Kč |
| 250 | 68,01228 Kč | 17 003,07 Kč |
| 500 | 64,76758 Kč | 32 383,79 Kč |
| 1 000 | 61,67826 Kč | 61 678,26 Kč |
| 2 500 | 57,82079 Kč | 144 551,98 Kč |
| Unit Price without VAT: | 100,52000 Kč |
|---|---|
| Unit Price with VAT: | 121,62920 Kč |























