



G125-1020005 | |
|---|---|
DigiKey Part Number | 952-2513-ND |
Manufacturer | |
Manufacturer Product Number | G125-1020005 |
Description | CONN PIN 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | G125-1020005 Models |
Category | Contact Termination Crimp |
Manufacturer Harwin Inc. | Wire Gauge 28-32 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,17400 Kč | 221,74 Kč |
| 25 | 20,77960 Kč | 519,49 Kč |
| 50 | 19,78440 Kč | 989,22 Kč |
| 100 | 18,83940 Kč | 1 883,94 Kč |
| 300 | 17,43323 Kč | 5 229,97 Kč |
| 500 | 16,81604 Kč | 8 408,02 Kč |
| 1 000 | 16,01307 Kč | 16 013,07 Kč |
| 2 500 | 15,01072 Kč | 37 526,80 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

























