
G125-3242696M5 | |
|---|---|
DigiKey Part Number | 952-G125-3242696M5-ND |
Manufacturer | |
Manufacturer Product Number | G125-3242696M5 |
Description | CONN PLUG HSG 26POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Housing Connector Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-3242696M5 Models |
Category | Row Spacing 0.049" (1.25mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Screw Lock |
Part Status Active | Color Green |
Connector Type | Features Mating Flange, Mounting Flange, Polarizing Key, Threaded Inserts |
Contact Type Male Pin | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Positions | Operating Temperature -65°C ~ 150°C |
Pitch 0.049" (1.25mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,51000 Kč | 285,51 Kč |
| 10 | 242,54900 Kč | 2 425,49 Kč |
| 30 | 224,44700 Kč | 6 733,41 Kč |
| 50 | 216,50100 Kč | 10 825,05 Kč |
| 100 | 206,16910 Kč | 20 616,91 Kč |
| 250 | 193,26876 Kč | 48 317,19 Kč |
| 500 | 184,05438 Kč | 92 027,19 Kč |
| 1 000 | 175,28068 Kč | 175 280,68 Kč |
| Unit Price without VAT: | 285,51000 Kč |
|---|---|
| Unit Price with VAT: | 345,46710 Kč |


















