




G125-FC12605F1-0150F1 | |
|---|---|
DigiKey Part Number | 952-4247-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC12605F1-0150F1 |
Description | CBL GECKO 1.25MM F-F 150MM 26POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 0.492' (150.00mm, 5.91") |
Series | Features Polarizing Key, Screw Lock |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 121,90000 Kč | 5 121,90 Kč |
| 10 | 4 354,17000 Kč | 43 541,70 Kč |
| 30 | 4 029,84567 Kč | 120 895,37 Kč |
| 50 | 3 887,41520 Kč | 194 370,76 Kč |
| Unit Price without VAT: | 5 121,90000 Kč |
|---|---|
| Unit Price with VAT: | 6 197,49900 Kč |




















