




G125-FC11205F1-0150F1 | |
|---|---|
DigiKey Part Number | 952-4232-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC11205F1-0150F1 |
Description | CBL GECKO 1.25MM F-F 150MM 12POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 0.492' (150.00mm, 5.91") |
Series | Features Polarizing Key, Screw Lock |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 12 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 489,94000 Kč | 2 489,94 Kč |
| 10 | 2 116,64600 Kč | 21 166,46 Kč |
| 30 | 1 958,90167 Kč | 58 767,05 Kč |
| 50 | 1 889,65420 Kč | 94 482,71 Kč |
| 100 | 1 799,59610 Kč | 179 959,61 Kč |
| Unit Price without VAT: | 2 489,94000 Kč |
|---|---|
| Unit Price with VAT: | 3 012,82740 Kč |























