


G125-MS11205M2R | |
|---|---|
DigiKey Part Number | G125-MS11205M2R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G125-MS11205M2R |
Description | CONN HDR VERT 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MS11205M2R Models |
Category | Termination Solder |
Mfr | Fastening Type Threaded |
Series | Insulation Height 0.193" (4.90mm) |
Packaging Tape & Reel (TR) | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA4T), Nylon 4T |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -65°C ~ 150°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.15mm, 7.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 252,86044 Kč | 63 215,11 Kč |
| Unit Price without VAT: | 252,86044 Kč |
|---|---|
| Unit Price with VAT: | 305,96113 Kč |








