




G125-2241296F1 | |
|---|---|
DigiKey Part Number | 952-3640-ND |
Manufacturer | |
Manufacturer Product Number | G125-2241296F1 |
Description | CONN RCPT HSG 12POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-2241296F1 Models |
Category | Row Spacing 0.049" (1.25mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Screw Lock |
Part Status Active | Color Green |
Connector Type | Features Jackscrews, Mounting Flange, Polarizing Key |
Contact Type Female Socket | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Positions | Operating Temperature -65°C ~ 150°C |
Pitch 0.049" (1.25mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,04000 Kč | 274,04 Kč |
| 10 | 232,87300 Kč | 2 328,73 Kč |
| 30 | 215,49300 Kč | 6 464,79 Kč |
| 50 | 207,86680 Kč | 10 393,34 Kč |
| 100 | 197,94580 Kč | 19 794,58 Kč |
| 250 | 185,56056 Kč | 46 390,14 Kč |
| 500 | 176,71198 Kč | 88 355,99 Kč |
| 1 000 | 168,28824 Kč | 168 288,24 Kč |
| Unit Price without VAT: | 274,04000 Kč |
|---|---|
| Unit Price with VAT: | 331,58840 Kč |

























