




G125-3240696M1 | |
|---|---|
DigiKey Part Number | 952-3646-ND |
Manufacturer | |
Manufacturer Product Number | G125-3240696M1 |
Description | CONN PLUG HSG 6POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-3240696M1 Models |
Category | Row Spacing 0.049" (1.25mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Screw Lock |
Part Status Active | Color Green |
Connector Type | Features Threaded Inserts |
Contact Type Male Pin | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Positions | Operating Temperature -65°C ~ 150°C |
Pitch 0.049" (1.25mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,83000 Kč | 190,83 Kč |
| 10 | 162,13100 Kč | 1 621,31 Kč |
| 30 | 150,02067 Kč | 4 500,62 Kč |
| 50 | 144,70800 Kč | 7 235,40 Kč |
| 100 | 137,80060 Kč | 13 780,06 Kč |
| 250 | 129,17728 Kč | 32 294,32 Kč |
| 500 | 123,01616 Kč | 61 508,08 Kč |
| 1 000 | 117,15118 Kč | 117 151,18 Kč |
| Unit Price without VAT: | 190,83000 Kč |
|---|---|
| Unit Price with VAT: | 230,90430 Kč |




















