G125-MC10605M1-0300F1 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 3 158
Unit Price: 267,09000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 407
Unit Price: 183,52000 Kč
Datasheet
6 Position Cable Assembly Rectangular Socket to Plug 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Cable Assembly Rectangular Socket to Plug 0.984' (300.00mm, 11.81")
Harwin’s Company Overview

G125-MC10605M1-0300F1

DigiKey Part Number
G125-MC10605M1-0300F1-ND
Manufacturer
Manufacturer Product Number
G125-MC10605M1-0300F1
Description
CBL GECKO 1.25MM M-F 300MM 6POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Plug 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
6
Number of Rows
2
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
Polarizing Key, Screw Lock
Color
White, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
101 151,42500 Kč11 514,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 151,42500 Kč
Unit Price with VAT:1 393,22425 Kč