Connector Header Through Hole 6 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 6 position 0.049" (1.25mm)
G125-MV10605M1P
G125-MV10605M1P
Harwin’s Company Overview

G125-MV10605M1P

DigiKey Part Number
952-4108-ND
Manufacturer
Manufacturer Product Number
G125-MV10605M1P
Description
CONN HEADER VERT 6POS 1.25MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-MV10605M1P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Screw Lock
Contact Length - Mating
-
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.193" (4.90mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Features
Mating Flange, Mounting Flange, Pick and Place
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green
Current Rating (Amps)
2A
Voltage Rating
450V
Mated Stacking Heights
7.25mm, 7.33mm
Contact Finish Thickness - Post
8.00µin (0.203µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 731
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1288,93000 Kč288,93 Kč
10245,48800 Kč2 454,88 Kč
100208,66340 Kč20 866,34 Kč
500186,27998 Kč93 139,99 Kč
1 000177,40139 Kč177 401,39 Kč
Manufacturers Standard Package
Unit Price without VAT:288,93000 Kč
Unit Price with VAT:349,60530 Kč