




G125-FC10605F1-0450L | |
|---|---|
DigiKey Part Number | 952-4226-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC10605F1-0450L |
Description | CBL GECKO 1.25MM F 450MM 6POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 1.48' (450.00mm) | |
Features | Polarizing Key, Screw Lock | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,30000 Kč | 776,30 Kč |
| 10 | 659,75700 Kč | 6 597,57 Kč |
| 30 | 610,55900 Kč | 18 316,77 Kč |
| 50 | 588,95200 Kč | 29 447,60 Kč |
| 100 | 560,86920 Kč | 56 086,92 Kč |
| 250 | 525,79832 Kč | 131 449,58 Kč |
| Unit Price without VAT: | 776,30000 Kč |
|---|---|
| Unit Price with VAT: | 939,32300 Kč |


















