


G125-MV10605M2R | |
|---|---|
DigiKey Part Number | G125-MV10605M2R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G125-MV10605M2R |
Description | CONN HDR VERT 6POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MV10605M2R Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.193" (4.90mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Positions | Features Mating Flange, Mounting Flange, Pick and Place |
Number of Rows 2 | Operating Temperature -65°C ~ 150°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 450VAC/DC |
Mounting Type | Mated Stacking Heights 7.15mm, 7.25mm |
Termination Solder | Contact Finish Thickness - Post 8.00µin (0.203µm) |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 217,14580 Kč | 54 286,45 Kč |
| Unit Price without VAT: | 217,14580 Kč |
|---|---|
| Unit Price with VAT: | 262,74642 Kč |













