MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended





G125-MC10605M1-0150F1 | |
|---|---|
DigiKey Part Number | 952-4258-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC10605M1-0150F1 |
Description | CBL GECKO 1.25MM M-F 150MM 6POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Polarizing Key, Screw Lock | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 347,73600 Kč | 13 477,36 Kč |
| Unit Price without VAT: | 1 347,73600 Kč |
|---|---|
| Unit Price with VAT: | 1 630,76056 Kč |
















