




G125-MC10605M1-0150L | |
|---|---|
DigiKey Part Number | 952-4259-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC10605M1-0150L |
Description | CBL GECKO 1.25MM M 150MM 6POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Polarizing Key, Screw Lock | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 595,50000 Kč | 595,50 Kč |
| 10 | 506,09400 Kč | 5 060,94 Kč |
| 30 | 468,34633 Kč | 14 050,39 Kč |
| 50 | 451,77620 Kč | 22 588,81 Kč |
| 100 | 430,22800 Kč | 43 022,80 Kč |
| 250 | 403,31868 Kč | 100 829,67 Kč |
| 500 | 384,09836 Kč | 192 049,18 Kč |
| Unit Price without VAT: | 595,50000 Kč |
|---|---|
| Unit Price with VAT: | 720,55500 Kč |








