




G125-FC11005F1-0150L | |
|---|---|
DigiKey Part Number | 952-4229-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC11005F1-0150L |
Description | CBL GECKO 1.25MM F 150MM 10POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 0.492' (150.00mm, 5.91") |
Series | Features Polarizing Key, Screw Lock |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 869,47000 Kč | 869,47 Kč |
| 10 | 738,99400 Kč | 7 389,94 Kč |
| 30 | 683,88667 Kč | 20 516,60 Kč |
| 50 | 659,69280 Kč | 32 984,64 Kč |
| 100 | 628,23440 Kč | 62 823,44 Kč |
| 250 | 588,95264 Kč | 147 238,16 Kč |
| Unit Price without VAT: | 869,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 052,05870 Kč |





















