


G125-FC10605F1-0300F1 | |
|---|---|
DigiKey Part Number | G125-FC10605F1-0300F1-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC10605F1-0300F1 |
Description | CBL GECKO 1.25MM F-F 300MM 6POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Polarizing Key, Screw Lock | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 597,32000 Kč | 1 597,32 Kč |
| 10 | 1 357,75200 Kč | 13 577,52 Kč |
| 30 | 1 256,54133 Kč | 37 696,24 Kč |
| 50 | 1 212,10960 Kč | 60 605,48 Kč |
| 100 | 1 154,33150 Kč | 115 433,15 Kč |
| Unit Price without VAT: | 1 597,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 932,75720 Kč |













