




G125-MC11205M1-0450L | |
|---|---|
DigiKey Part Number | 952-4271-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC11205M1-0450L |
Description | CBL GECKO 1.25MM M 450MM 12POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.48' (450.00mm) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 1.48' (450.00mm) |
Series | Features Polarizing Key, Screw Lock |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 12 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 554,99000 Kč | 1 554,99 Kč |
| 10 | 1 321,78000 Kč | 13 217,80 Kč |
| 30 | 1 223,23767 Kč | 36 697,13 Kč |
| 50 | 1 179,98340 Kč | 58 999,17 Kč |
| 100 | 1 123,73190 Kč | 112 373,19 Kč |
| Unit Price without VAT: | 1 554,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 881,53790 Kč |











