




G125-FV11205F1P | |
|---|---|
DigiKey Part Number | 952-3624-ND |
Manufacturer | |
Manufacturer Product Number | G125-FV11205F1P |
Description | CONN RCPT 12POS 0.049 GOLD PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.049" (1.25mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | G125-FV11205F1P Models |
Category | Fastening Type Screw Lock |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Packaging Strip | Insulation Color Green |
Part Status Active | Insulation Height 0.207" (5.25mm) |
Connector Type | Operating Temperature -65°C ~ 150°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Gold |
Number of Positions | Features Jackscrews, Pick and Place, Polarizing Key |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Applications Automotive, General Purpose |
Number of Rows 2 | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Row Spacing - Mating 0.049" (1.25mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 636,93000 Kč | 636,93 Kč |
| 10 | 541,24200 Kč | 5 412,42 Kč |
| 100 | 460,11610 Kč | 46 011,61 Kč |
| 500 | 410,78370 Kč | 205 391,85 Kč |
| Unit Price without VAT: | 636,93000 Kč |
|---|---|
| Unit Price with VAT: | 770,68530 Kč |




















