
G125-3241296M5 | |
|---|---|
DigiKey Part Number | 952-G125-3241296M5-ND |
Manufacturer | |
Manufacturer Product Number | G125-3241296M5 |
Description | CONN PLUG HSG 12POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-3241296M5 Models |
Category | Row Spacing 0.049" (1.25mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Screw Lock |
Part Status Active | Color Green |
Connector Type | Features Mating Flange, Mounting Flange, Polarizing Key, Threaded Inserts |
Contact Type Male Pin | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Positions | Operating Temperature -65°C ~ 150°C |
Pitch 0.049" (1.25mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,77000 Kč | 291,77 Kč |
| 10 | 247,93000 Kč | 2 479,30 Kč |
| 30 | 229,41733 Kč | 6 882,52 Kč |
| 50 | 221,29780 Kč | 11 064,89 Kč |
| 100 | 210,73440 Kč | 21 073,44 Kč |
| 250 | 197,55080 Kč | 49 387,70 Kč |
| 500 | 188,13080 Kč | 94 065,40 Kč |
| 1 000 | 179,16397 Kč | 179 163,97 Kč |
| Unit Price without VAT: | 291,77000 Kč |
|---|---|
| Unit Price with VAT: | 353,04170 Kč |


















