




G125-FC11205F1-0300F1 | |
|---|---|
DigiKey Part Number | 952-4234-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC11205F1-0300F1 |
Description | CBL GECKO 1.25MM F-F 300MM 12POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 0.984' (300.00mm, 11.81") |
Series | Features Polarizing Key, Screw Lock |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 12 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 616,11000 Kč | 2 616,11 Kč |
| 10 | 2 223,92600 Kč | 22 239,26 Kč |
| 25 | 2 084,81600 Kč | 52 120,40 Kč |
| 50 | 1 985,44360 Kč | 99 272,18 Kč |
| 100 | 1 890,82220 Kč | 189 082,22 Kč |
| Unit Price without VAT: | 2 616,11000 Kč |
|---|---|
| Unit Price with VAT: | 3 165,49310 Kč |















