




G125-9641200 | |
|---|---|
DigiKey Part Number | 952-3656-ND |
Manufacturer | |
Manufacturer Product Number | G125-9641200 |
Description | CONN HOOD FOR G125-324 12POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Gecko Series |
Datasheet | Datasheet |
EDA/CAD Models | G125-9641200 Models |
Category | Accessory Type Backshell |
Manufacturer Harwin Inc. | Number of Positions 12 |
Series | For Use With/Related Products Gecko Series |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 567,94000 Kč | 2 567,94 Kč |
| 10 | 2 182,84100 Kč | 21 828,41 Kč |
| 25 | 2 046,30840 Kč | 51 157,71 Kč |
| 50 | 1 948,76300 Kč | 97 438,15 Kč |
| 100 | 1 855,89550 Kč | 185 589,55 Kč |
| Unit Price without VAT: | 2 567,94000 Kč |
|---|---|
| Unit Price with VAT: | 3 107,20740 Kč |







