




G125-FC11605F1-0150F1 | |
|---|---|
DigiKey Part Number | 952-4237-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC11605F1-0150F1 |
Description | CBL GECKO 1.25MM F-F 150MM 16POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Polarizing Key, Screw Lock | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 855,10000 Kč | 2 855,10 Kč |
| 10 | 2 426,94900 Kč | 24 269,49 Kč |
| 30 | 2 246,10700 Kč | 67 383,21 Kč |
| 50 | 2 166,70800 Kč | 108 335,40 Kč |
| 100 | 2 063,46300 Kč | 206 346,30 Kč |
| Unit Price without VAT: | 2 855,10000 Kč |
|---|---|
| Unit Price with VAT: | 3 454,67100 Kč |


















