
G125-MV11605M2R | |
|---|---|
DigiKey Part Number | 952-G125-MV11605M2R-ND |
Manufacturer | |
Manufacturer Product Number | G125-MV11605M2R |
Description | 8+8 POS. MALE DIL VERTICAL THROU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MV11605M2R Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Style | Voltage Rating 450VAC/DC |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 171,89104 Kč | 42 972,76 Kč |
| Unit Price without VAT: | 171,89104 Kč |
|---|---|
| Unit Price with VAT: | 207,98816 Kč |









