Connector Shell For Gecko Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Shell For Gecko Series
G125-9601602
G125-9601602
Harwin’s Company Overview

G125-9601602

DigiKey Part Number
952-4299-ND
Manufacturer
Manufacturer Product Number
G125-9601602
Description
HOOD PCB/PNL MNT GECKO SL 16POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Shell For Gecko Series
Datasheet
 Datasheet
EDA/CAD Models
G125-9601602 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Shell
Manufacturer
Harwin Inc.
Number of Positions
16
Series
For Use With/Related Products
Gecko Series
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 605,25000 Kč1 605,25 Kč
101 364,42900 Kč13 644,29 Kč
251 279,05960 Kč31 976,49 Kč
501 218,06960 Kč60 903,48 Kč
1001 160,00380 Kč116 000,38 Kč
Unit Price without VAT:1 605,25000 Kč
Unit Price with VAT:1 942,35250 Kč