
G125-22496F3-01-08-01 | |
|---|---|
DigiKey Part Number | 952-G125-22496F3-01-08-01-ND |
Manufacturer | |
Manufacturer Product Number | G125-22496F3-01-08-01 |
Description | 8+2 POS. FEMALE CABLE HOUSING, S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2 Power) Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-22496F3-01-08-01 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.049" (1.25mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Threaded |
Connector Type | Color Green |
Contact Type Female Socket | Insulation Material Polyamide (PA4T), Nylon 4T |
Number of Positions | Operating Temperature -65°C ~ 150°C |
Pitch 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 342,30800 Kč | 85 577,00 Kč |
| Unit Price without VAT: | 342,30800 Kč |
|---|---|
| Unit Price with VAT: | 414,19268 Kč |






