
G125-MP10150AAF9400 | |
|---|---|
DigiKey Part Number | 952-G125-MP10150AAF9400-ND |
Manufacturer | |
Manufacturer Product Number | G125-MP10150AAF9400 |
Description | MALE-FEMALE POWER CONTACTS WITH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | White 18 AWG Jumper Lead Pin to Socket Gold 5.91" (150.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Harwin Inc. | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Socket | Number of Conductors 1 |
Length 5.91" (150.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 177,57830 Kč | 17 757,83 Kč |
| Unit Price without VAT: | 177,57830 Kč |
|---|---|
| Unit Price with VAT: | 214,86974 Kč |





