



G125-22496F2-01-08-01 | |
|---|---|
DigiKey Part Number | 952-G125-22496F2-01-08-01-ND |
Manufacturer | |
Manufacturer Product Number | G125-22496F2-01-08-01 |
Description | CONN RCPT HSG 10POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2 Power) Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-22496F2-01-08-01 Models |
Category | Row Spacing 0.049" (1.25mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Screw Lock |
Part Status Active | Color Green |
Connector Type | Features Mating Flange, Polarizing Key |
Contact Type Female Socket | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Positions | Operating Temperature -65°C ~ 150°C |
Pitch 0.049" (1.25mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,97000 Kč | 403,97 Kč |
| 10 | 343,26100 Kč | 3 432,61 Kč |
| 30 | 317,64333 Kč | 9 529,30 Kč |
| Unit Price without VAT: | 403,97000 Kč |
|---|---|
| Unit Price with VAT: | 488,80370 Kč |





