White 18 AWG Jumper Lead Socket to Socket Gold 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G125-FP10150AAF9400

DigiKey Part Number
952-G125-FP10150AAF9400-ND
Manufacturer
Manufacturer Product Number
G125-FP10150AAF9400
Description
FEMALE POWER CONTACT WITH 18AWG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
White 18 AWG Jumper Lead Socket to Socket Gold 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Harwin Inc.
Contact Finish
Gold
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
5.91" (150.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100189,94360 Kč18 994,36 Kč
Unit Price without VAT:189,94360 Kč
Unit Price with VAT:229,83176 Kč