12 (8 + 4 Power) Position Rectangular Housing Connector Receptacle Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G125-22496F3-02-08-02

DigiKey Part Number
952-G125-22496F3-02-08-02-ND
Manufacturer
Manufacturer Product Number
G125-22496F3-02-08-02
Description
8+4 POS. FEMALE CABLE HOUSING, S
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 (8 + 4 Power) Position Rectangular Housing Connector Receptacle Green
Datasheet
 Datasheet
EDA/CAD Models
G125-22496F3-02-08-02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.049" (1.25mm)
Series
Mounting Type
Panel Mount
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Threaded
Connector Type
Color
Green
Contact Type
Female Socket
Insulation Material
Polyamide (PA4T), Nylon 4T
Number of Positions
Operating Temperature
-65°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
80349,18100 Kč27 934,48 Kč
Unit Price without VAT:349,18100 Kč
Unit Price with VAT:422,50901 Kč