



G125-MH10805M3-2AD2ADP | |
|---|---|
DigiKey Part Number | 952-G125-MH10805M3-2AD2ADP-ND |
Manufacturer | |
Manufacturer Product Number | G125-MH10805M3-2AD2ADP |
Description | CONN HDR 4PWR 8SIG PCB VERT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 (8 + 4 Power) position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MH10805M3-2AD2ADP Models |
Category | Fastening Type Screw Lock |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.207" (5.25mm) |
Packaging Strip | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Positions | Features Jackscrews, Mating Flange, Pick and Place, Polarizing Key |
Number of Rows 2 | Operating Temperature -65°C ~ 150°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 2A, 10A |
Shrouding Shrouded - 4 Wall | Voltage Rating 450V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 880,75000 Kč | 1 880,75 Kč |
| 10 | 1 598,63700 Kč | 15 986,37 Kč |
| 100 | 1 359,15920 Kč | 135 915,92 Kč |
| Unit Price without VAT: | 1 880,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 275,70750 Kč |








