12 (8 + 4 Power) Position Receptacle Connector 0.049" (1.25mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 (8 + 4 Power) Position Receptacle Connector 0.049" (1.25mm) Through Hole Gold
Harwin Gecko-MT Mixed-Layout Connectors | Digi-Key Daily
Gecko-MT Mixed Layout Connector | Datasheet Preview

G125-FV10805F3-2AB2ABP

DigiKey Part Number
952-G125-FV10805F3-2AB2ABP-ND
Manufacturer
Manufacturer Product Number
G125-FV10805F3-2AB2ABP
Description
CONN F-HDR 4PWR 8SIG PCB VERT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 (8 + 4 Power) Position Receptacle Connector 0.049" (1.25mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
G125-FV10805F3-2AB2ABP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Screw Lock
Mfr
Contact Finish - Mating
Series
Insulation Color
Green
Packaging
Strip
Insulation Height
0.207" (5.25mm)
Part Status
Active
Contact Length - Post
0.118" (3.00mm)
Connector Type
Operating Temperature
-65°C ~ 150°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Gold
Number of Positions
Features
Mating Flange, Mounting Flange, Pick and Place, Polarizing Key
Number of Positions Loaded
All
Current Rating (Amps)
2A, 10A
Pitch - Mating
Voltage Rating
450V
Number of Rows
2
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Row Spacing - Mating
0.049" (1.25mm)
Contact Shape
Circular
Mounting Type
Through Hole
Contact Material
Beryllium Copper
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 409
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
11 721,42000 Kč1 721,42 Kč
101 463,26700 Kč14 632,67 Kč
1001 244,06010 Kč124 406,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 721,42000 Kč
Unit Price with VAT:2 082,91820 Kč