



G125-32496M3-02-08-02 | |
|---|---|
DigiKey Part Number | 952-G125-32496M3-02-08-02-ND |
Manufacturer | |
Manufacturer Product Number | G125-32496M3-02-08-02 |
Description | CONN PLUG HSG 12POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 (8 + 4 Power) Position Rectangular Housing Connector Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-32496M3-02-08-02 Models |
Category | Row Spacing 0.049" (1.25mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Screw Lock |
Part Status Active | Color Green |
Connector Type | Features Jackscrews, Mating Flange, Polarizing Key |
Contact Type Male Pin | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Positions | Operating Temperature -65°C ~ 150°C |
Pitch 0.049" (1.25mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,40000 Kč | 453,40 Kč |
| 10 | 385,41000 Kč | 3 854,10 Kč |
| 30 | 356,66367 Kč | 10 699,91 Kč |
| 50 | 344,03640 Kč | 17 201,82 Kč |
| 100 | 327,62530 Kč | 32 762,53 Kč |
| 250 | 307,13312 Kč | 76 783,28 Kč |
| 500 | 292,49214 Kč | 146 246,07 Kč |
| Unit Price without VAT: | 453,40000 Kč |
|---|---|
| Unit Price with VAT: | 548,61400 Kč |














