




G125-96410F1 | |
|---|---|
DigiKey Part Number | 952-3651-ND |
Manufacturer | |
Manufacturer Product Number | G125-96410F1 |
Description | CONN HOOD FOR G125-224 10POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Gecko Series |
Datasheet | Datasheet |
EDA/CAD Models | G125-96410F1 Models |
Category | Accessory Type Backshell |
Manufacturer Harwin Inc. | Number of Positions 10 |
Series | For Use With/Related Products Gecko Series |
Packaging Bulk | Features Jackscrews |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 519,55000 Kč | 2 519,55 Kč |
| 10 | 2 141,77600 Kč | 21 417,76 Kč |
| 25 | 2 007,80080 Kč | 50 195,02 Kč |
| 50 | 1 912,09480 Kč | 95 604,74 Kč |
| 100 | 1 820,97710 Kč | 182 097,71 Kč |
| Unit Price without VAT: | 2 519,55000 Kč |
|---|---|
| Unit Price with VAT: | 3 048,65550 Kč |














