10 Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm)
G125-224109600
G125-224109600
Harwin Gecko Screw-Lok Series | Digi-Key Daily

G125-224109600

DigiKey Part Number
952-3643-ND
Manufacturer
Manufacturer Product Number
G125-224109600
Description
CONN RCPT HSG 10POS 1.25MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-224109600 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.049" (1.25mm)
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Screw Lock
Part Status
Active
Color
Green
Connector Type
Features
Mounting Flange, Polarizing Key
Contact Type
Female Socket
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Number of Positions
Operating Temperature
-65°C ~ 150°C
Pitch
0.049" (1.25mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 710
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,73000 Kč61,73 Kč
1052,45200 Kč524,52 Kč
3048,53067 Kč1 455,92 Kč
5046,81220 Kč2 340,61 Kč
10044,57450 Kč4 457,45 Kč
25041,78356 Kč10 445,89 Kč
50039,78896 Kč19 894,48 Kč
1 00037,89027 Kč37 890,27 Kč
2 50035,51984 Kč88 799,60 Kč
Manufacturers Standard Package
Unit Price without VAT:61,73000 Kč
Unit Price with VAT:74,69330 Kč