
G125-FW10150AAL9400 | |
|---|---|
DigiKey Part Number | 952-G125-FW10150AAL9400-ND |
Manufacturer | |
Manufacturer Product Number | G125-FW10150AAL9400 |
Description | 1.25MM F ON 26AWG 150MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Cable (Round) Gold 5.90" (149.86mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Harwin Inc. | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 5.90" (149.86mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 56,87095 Kč | 11 942,90 Kč |
| Unit Price without VAT: | 56,87095 Kč |
|---|---|
| Unit Price with VAT: | 68,81385 Kč |












