




G125-2041096L0 | |
|---|---|
DigiKey Part Number | 952-2752-ND |
Manufacturer | |
Manufacturer Product Number | G125-2041096L0 |
Description | CONN RCPT HSG 10POS 1.25MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-2041096L0 Models |
Category | Row Spacing 0.049" (1.25mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Features Potting Wall |
Connector Type | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Contact Type Female Socket | Operating Temperature -65°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,81000 Kč | 53,81 Kč |
| 10 | 45,67400 Kč | 456,74 Kč |
| 25 | 42,82040 Kč | 1 070,51 Kč |
| 50 | 40,77260 Kč | 2 038,63 Kč |
| 100 | 38,82250 Kč | 3 882,25 Kč |
| 300 | 35,92570 Kč | 10 777,71 Kč |
| 500 | 34,65350 Kč | 17 326,75 Kč |
| 1 000 | 33,00007 Kč | 33 000,07 Kč |
| 2 500 | 30,93538 Kč | 77 338,45 Kč |
| Unit Price without VAT: | 53,81000 Kč |
|---|---|
| Unit Price with VAT: | 65,11010 Kč |



























