10 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91")
Harwin’s Company Overview

G125-MC21005L4-0150L

DigiKey Part Number
G125-MC21005L4-0150L-ND
Manufacturer
Manufacturer Product Number
G125-MC21005L4-0150L
Description
1.25MM M/L 10POS 28AWG 150MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
Latch Lock, Polarizing Key
Color
White, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1665,64000 Kč665,64 Kč
10565,74900 Kč5 657,49 Kč
30523,55700 Kč15 706,71 Kč
50505,03120 Kč25 251,56 Kč
100480,94450 Kč48 094,45 Kč
250450,86736 Kč112 716,84 Kč
Manufacturers Standard Package
Unit Price without VAT:665,64000 Kč
Unit Price with VAT:805,42440 Kč