


G125-MH21005L2R | |
|---|---|
DigiKey Part Number | 952-G125-MH21005L2RTR-ND - Tape & Reel (TR) 952-G125-MH21005L2RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G125-MH21005L2R |
Description | CONN HDR R/A 10POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MH21005L2R Models |
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Post 0.189" (4.80mm) |
Series | Insulation Height 0.218" (5.55mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Rows 2 | Operating Temperature -65°C ~ 150°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 450VAC/DC |
Mounting Type | Contact Finish Thickness - Post 8.00µin (0.203µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,93000 Kč | 207,93 Kč |
| 10 | 176,77100 Kč | 1 767,71 Kč |
| 100 | 150,24510 Kč | 15 024,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 140,84304 Kč | 35 210,76 Kč |
| 500 | 134,12548 Kč | 67 062,74 Kč |
| 750 | 130,34743 Kč | 97 760,57 Kč |
| 1 250 | 125,73864 Kč | 157 173,30 Kč |
| Unit Price without VAT: | 207,93000 Kč |
|---|---|
| Unit Price with VAT: | 251,59530 Kč |









