White 26 AWG Jumper Lead Socket to Socket Gold 4.72" (120.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G125-FW10120AAF9400

DigiKey Part Number
952-G125-FW10120AAF9400-ND
Manufacturer
Manufacturer Product Number
G125-FW10120AAF9400
Description
FEMALE CONTACT WITH 26AWG WIRE,
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
White 26 AWG Jumper Lead Socket to Socket Gold 4.72" (120.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Harwin Inc.
Contact Finish
Gold
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
8.0µin (0.20µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
4.72" (120.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100129,87140 Kč12 987,14 Kč
Unit Price without VAT:129,87140 Kč
Unit Price with VAT:157,14439 Kč