
G125-2241096F5 | |
|---|---|
DigiKey Part Number | 952-G125-2241096F5-ND |
Manufacturer | |
Manufacturer Product Number | G125-2241096F5 |
Description | CONN RCPT HSG 10POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-2241096F5 Models |
Category | Row Spacing 0.049" (1.25mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Screw Lock |
Part Status Active | Color Green |
Connector Type | Features Mating Flange, Mounting Flange, Polarizing Key, Threaded Inserts |
Contact Type Female Socket | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Positions | Operating Temperature -65°C ~ 150°C |
Pitch 0.049" (1.25mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,36000 Kč | 301,36 Kč |
| 10 | 256,02200 Kč | 2 560,22 Kč |
| 30 | 236,91833 Kč | 7 107,55 Kč |
| 50 | 228,53040 Kč | 11 426,52 Kč |
| 100 | 217,62710 Kč | 21 762,71 Kč |
| 250 | 204,01100 Kč | 51 002,75 Kč |
| 500 | 194,28358 Kč | 97 141,79 Kč |
| 1 000 | 185,02270 Kč | 185 022,70 Kč |
| Unit Price without VAT: | 301,36000 Kč |
|---|---|
| Unit Price with VAT: | 364,64560 Kč |
























