
G125-MW30150AAF9400 | |
|---|---|
DigiKey Part Number | 952-G125-MW30150AAF9400-ND |
Manufacturer | |
Manufacturer Product Number | G125-MW30150AAF9400 |
Description | 1.25MM M/F ON 30AWG 150MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | White 30 AWG Jumper Lead Socket to Pin Gold 5.90" (149.86mm) |
Datasheet | Datasheet |
Category | Wire Gauge 30 AWG |
Manufacturer Harwin Inc. | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Pin | Number of Conductors 1 |
Length 5.90" (149.86mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 85,04665 Kč | 17 009,33 Kč |
| Unit Price without VAT: | 85,04665 Kč |
|---|---|
| Unit Price with VAT: | 102,90645 Kč |













