White 28 AWG Jumper Lead Socket to Socket Gold 39.4" (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G125-FW11000AAF9400

DigiKey Part Number
952-G125-FW11000AAF9400-ND
Manufacturer
Manufacturer Product Number
G125-FW11000AAF9400
Description
FEMALE CONTACT WITH 26AWG WIRE,
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
White 28 AWG Jumper Lead Socket to Socket Gold 39.4" (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Harwin Inc.
Contact Finish
Gold
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
8.0µin (0.20µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
39.4" (1.00m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100171,56780 Kč17 156,78 Kč
Unit Price without VAT:171,56780 Kč
Unit Price with VAT:207,59704 Kč