G125-MS11005M3P is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 707
Unit Price: 230,04000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 201
Unit Price: 383,32000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 233
Unit Price: 320,76000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 212
Unit Price: 344,74000 Kč
Datasheet
Connector Header Surface Mount 10 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 10 position 0.049" (1.25mm)
G125-MS11005M3P
G125-MS11005M3P
Harwin’s Company Overview

G125-MS11005M3P

DigiKey Part Number
952-4085-ND
Manufacturer
Manufacturer Product Number
G125-MS11005M3P
Description
CONN HEADER SMD 10POS 1.25MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-MS11005M3P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.193" (4.90mm)
Mfr
Contact Shape
Circular
Series
Contact Finish - Mating
Gold
Packaging
Strip
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Part Status
Active
Contact Finish - Post
Gold
Connector Type
Contact Material
Phosphor Bronze
Contact Type
Male Pin
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Pitch - Mating
Features
Mating Flange, Mounting Flange, Pick and Place
Number of Positions
Operating Temperature
-65°C ~ 150°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Green
Number of Positions Loaded
All
Current Rating (Amps)
2A
Style
Voltage Rating
450V
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
7.3mm, 7.44mm
Mounting Type
Contact Finish Thickness - Post
8.00µin (0.203µm)
Termination
Solder
Base Product Number
Fastening Type
Screw Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G125-3241096M3Harwin Inc.707952-4061-ND230,04000 KčMFR Recommended
G125-MS11005M1PHarwin Inc.201952-4077-ND383,32000 KčMFR Recommended
G125-MS11005M2PHarwin Inc.233952-3635-ND320,76000 KčMFR Recommended
G125-MV11005M3PHarwin Inc.212952-4117-ND344,74000 KčMFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Strip
QuantityUnit PriceExt Price
250290,78740 Kč72 696,85 Kč
Unit Price without VAT:290,78740 Kč
Unit Price with VAT:351,85275 Kč