
G125-MC11068M3-0450L | |
|---|---|
DigiKey Part Number | 952-G125-MC11068M3-0450L-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC11068M3-0450L |
Description | 5+5 POS. MALE DIL 26AWG CABLE AS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 1.48' (450.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Harwin Inc. | Pitch - Connector 0.049" (1.25mm) |
Series | Length 1.48' (450.00mm) |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 407,58000 Kč | 3 407,58 Kč |
| 20 | 3 200,08900 Kč | 64 001,78 Kč |
| Unit Price without VAT: | 3 407,58000 Kč |
|---|---|
| Unit Price with VAT: | 4 123,17180 Kč |








