
G125-MW10405AAF9400 | |
|---|---|
DigiKey Part Number | 952-G125-MW10405AAF9400-ND |
Manufacturer | |
Manufacturer Product Number | G125-MW10405AAF9400 |
Description | MALE-FEMALE CONTACTS WITH 26AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Socket Gold 15.9" (405.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Harwin Inc. | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Socket | Number of Conductors 1 |
Length 15.9" (405.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 82,26660 Kč | 16 453,32 Kč |
| Unit Price without VAT: | 82,26660 Kč |
|---|---|
| Unit Price with VAT: | 99,54259 Kč |













