




G125-2041696L0 | |
|---|---|
DigiKey Part Number | 952-2499-ND |
Manufacturer | |
Manufacturer Product Number | G125-2041696L0 |
Description | CONN RCPT HSG 16POS 1.25MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-2041696L0 Models |
Category | Row Spacing 0.049" (1.25mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Features Potting Wall |
Connector Type | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Contact Type Female Socket | Operating Temperature -65°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,61000 Kč | 68,61 Kč |
| 10 | 58,20800 Kč | 582,08 Kč |
| 30 | 53,86267 Kč | 1 615,88 Kč |
| 50 | 51,95520 Kč | 2 597,76 Kč |
| 100 | 49,47340 Kč | 4 947,34 Kč |
| 250 | 46,37428 Kč | 11 593,57 Kč |
| 500 | 44,16068 Kč | 22 080,34 Kč |
| 1 000 | 42,05407 Kč | 42 054,07 Kč |
| 2 500 | 39,42332 Kč | 98 558,30 Kč |
| Unit Price without VAT: | 68,61000 Kč |
|---|---|
| Unit Price with VAT: | 83,01810 Kč |






















