Micro Coaxial Cable 34 AWG 328.1' (100.00m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Micro Coaxial Cable 34 AWG 328.1' (100.00m) 50 Ohms
Alpha Wire Space-Saving Micro Coaxial Cable | Digi-Key Daily

9434 WH033

DigiKey Part Number
A9434W-328-ND
Manufacturer
Manufacturer Product Number
9434 WH033
Description
CABLE MICRO COAXIAL 34AWG 328.1'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Micro Coaxial Cable 34 AWG 328.1' (100.00m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Manufacturer
Alpha Wire
Length
328.1' (100.00m)
Packaging
Spool
Jacket Color
White
Part Status
Active
Conductor Material
Copper, Silver Coated
Cable Type
Micro Coaxial
Dielectric Material
Perfluoroalkoxy (PFA)
Wire Gauge
34 AWG
Shield Material
Copper, Silver Coated
Conductor Strand
7 Strands / 42 AWG
Shield Coverage
90%
Jacket (Insulation) Material
Perfluoroalkoxy (PFA)
VoP, Velocity of Propagation
69.0
Jacket (Insulation) Diameter
0.039" (0.99mm)
Operating Temperature
-70°C ~ 200°C
Shield Type
Braid
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
122 506,92000 Kč22 506,92 Kč
221 387,72500 Kč42 775,45 Kč
320 754,14333 Kč62 262,43 Kč
519 977,16200 Kč99 885,81 Kč
719 477,95429 Kč136 345,68 Kč
1018 959,43000 Kč189 594,30 Kč
Manufacturers Standard Package
Unit Price without VAT:22 506,92000 Kč
Unit Price with VAT:27 233,37320 Kč
Alternate Length
CABLE MICRO COAXIAL 34AWG 10'
In-Stock: 0
Unit Price:
CABLE MICRO COAXIAL 34AWG 100'
In-Stock: 0
Unit Price: