Micro Coaxial Cable 32 AWG 328.1' (100.00m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Micro Coaxial Cable 32 AWG 328.1' (100.00m) 50 Ohms
Alpha Wire Space-Saving Micro Coaxial Cable | Digi-Key Daily

9432 WH033

DigiKey Part Number
A9432W-328-ND
Manufacturer
Manufacturer Product Number
9432 WH033
Description
CABLE MICRO COAXIAL 32AWG 328.1'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Micro Coaxial Cable 32 AWG 328.1' (100.00m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Manufacturer
Alpha Wire
Length
328.1' (100.00m)
Packaging
Spool
Jacket Color
White
Part Status
Active
Conductor Material
Copper, Silver Coated
Cable Type
Micro Coaxial
Dielectric Material
Perfluoroalkoxy (PFA)
Wire Gauge
32 AWG
Shield Material
Copper, Silver Coated
Conductor Strand
7 Strands / 40 AWG
Shield Coverage
90%
Jacket (Insulation) Material
Perfluoroalkoxy (PFA)
VoP, Velocity of Propagation
69.0
Jacket (Insulation) Diameter
0.044" (1.12mm)
Operating Temperature
-70°C ~ 200°C
Shield Type
Braid
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 415
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
100244,50490 Kč24 450,49 Kč
200232,28095 Kč46 456,19 Kč
300225,35963 Kč67 607,89 Kč
500216,87154 Kč108 435,77 Kč
700211,41776 Kč147 992,43 Kč
1 000205,75100 Kč205 751,00 Kč
Manufacturers Standard Package
Unit Price without VAT:244,50490 Kč
Unit Price with VAT:295,85093 Kč
Alternate Length
CABLE MICRO COAXIAL 32AWG 10'
In-Stock: 0
Unit Price:
CABLE MICRO COAXIAL 32AWG 100'
In-Stock: 0
Unit Price: