
30-00279 | |
|---|---|
DigiKey Part Number | 839-30-00279-ND 839-30-00279-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00279 |
Description | CABLE 3COND 32AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 32 AWG Spiral 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/0.080" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Shield Type | Spiral | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 150 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0098" (0.250mm) | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 5 | 46,70000 Kč | 233,50 Kč |
| 10 | 44,49500 Kč | 444,95 Kč |
| 25 | 41,69360 Kč | 1 042,34 Kč |
| 50 | 39,69040 Kč | 1 984,52 Kč |
| 100 | 37,76700 Kč | 3 776,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 9,37131 Kč | 2 858,25 Kč |
| 610 | 8,91485 Kč | 5 438,06 Kč |
| 915 | 8,65646 Kč | 7 920,66 Kč |
| 1 525 | 8,33999 Kč | 12 718,48 Kč |
| 2 135 | 8,13670 Kč | 17 371,85 Kč |
| 3 050 | 7,96499 Kč | 24 293,22 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |



